Analog Devices AD7805BR

+3.3 V to +5 V Quad/Octal 10-Bit DACs | IC DAC 10BIT V-OUT 28SOIC
$ 8.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7805BR.

Augswan

Datasheet28 pages27 years ago

Upverter

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices AD7805BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.72
$ 16.382
$ 16.382
Stock
187,362
396,128
396,128
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7805BRZ-REEL
QUAD PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 10-BIT DAC PDSO28
Analog DevicesAD7805CRZ
+3.3 V to +5 V Quad/Octal 10-Bit DAC
Analog DevicesAD7805CRZ-REEL7
+3.3 V to +5 V Quad/Octal 10-Bit DAC
Analog DevicesMX7547JEWG+T
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDSO24

Descriptions

Descriptions of Analog Devices AD7805BR provided by its distributors.

+3.3 V to +5 V Quad/Octal 10-Bit DACs | IC DAC 10BIT V-OUT 28SOIC
DAC 4-CH 10-bit 28-Pin SOIC W Tube
28-SOIC (0.295 7.50mm Width) Voltage - Buffered R-PDSO-G28 ±3 (Max) ±0.125 digital to analog converter 3.3V 4mus 17.9mm -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7805BR