Analog Devices AD7305BRUZ

+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Parallel-IN
$ 9.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7305BRUZ.

HQonline

Datasheet20 pages21 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-19.66%

CAD Models

Download Analog Devices AD7305BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.854
$ 10.82
$ 10.82
Stock
412,542
250,832
250,832
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7801BRUZ
2us Parallel ±1LSB 2.7V~5.5V 8-bit TSSOP-20 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD7302BRUZ
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP
Analog DevicesAD7801BRUZ-REEL
2us Parallel ±1LSB 2.7V~5.5V 8Bit TSSOP-20 Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices AD7305BRUZ provided by its distributors.

+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Parallel-IN
DAC, 8BIT, TSSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
2us Parallel ±1LSB 2.7V~5.5V 8Bit TSSOP-20 Digital To Analog Converters (DACs) ROHS
2.7V~5.5V,¡À5V 1MS/s 8bit 4 8 Parallel 2.7V~5.5V R-2R TSSOP-20 6.5mm*4.4mm*1.2mm
Dac, 8Bit, Tssop-20, -40 To 85Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD7305BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated