Analog Devices AD7788ARMZ-REEL

1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7788ARMZ-REEL.

Upverter

Datasheet20 pages20 years ago

Analog Devices

Newark

Inventory History

3 month trend:
-2.64%

CAD Models

Download Analog Devices AD7788ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 4.284
Stock
297,060
489,556
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
16.6 sps
16.6 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7788BRMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7788BRMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7788BRM
ADC Single Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7788ARMZ-REEL provided by its distributors.

1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
16-Bit, Single-Channel, Ultra Low Power, Sigma-Delta A/D Converter
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO10
ADC, 16BIT, MSOP-10, -40 TO 85DEG C; Available until stocks are exhausted
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7788 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 3mm 16.6sps 400muW 26Weeks
Adc, 16Bit, Msop-10, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices, Inc. AD7788ARMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7788ARMZREEL