Analog Devices AD7788ARMZ

1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7788ARMZ.

HQonline

Datasheet20 pages20 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-5.24%

CAD Models

Download Analog Devices AD7788ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 5.39
Stock
567,943
295,025
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
16.6 sps
16.6 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7788BRMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7788BRMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7788BRM
ADC Single Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7788ARMZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
16-Bit, Single-Channel, Ultra Low Power, Sigma-Delta A/D Converter
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO10
ADC, 16BIT, MSOP-10, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7788 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 850mum 80muA 16.6sps 400muW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7788ARMZ .