Analog Devices AD7785BRUZ

3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP Tube
$ 8.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7785BRUZ.

HQonline

Datasheet32 pages19 years ago

Analog Devices

Augswan

Newark

Inventory History

3 month trend:
-74.48%

CAD Models

Download Analog Devices AD7785BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.22
$ 8.89
Stock
210,515
206,266
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
20
20
Sampling Rate
470 sps
470 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7785BRUZ.

Related Parts

Analog DevicesAD7798BRUZ
3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7792BRUZ
3-Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7792BRUZ-REEL
Triple Channel Single ADC Delta-Sigma 470sps 16-bit Serial 16-Pin TSSOP T/R
Analog DevicesMX7705EUE+
2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesMAX1416EUE+
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16

Descriptions

Descriptions of Analog Devices AD7785BRUZ provided by its distributors.

3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP Tube
3-Channel, Low Noise, Low Power, 20-Bit Σ-Δ ADC with On-Chip In-Amp and Reference
ADC, Delta-Sigma, 20-Bit, 1 Func, 3 Channel, Serial Access, PDSO16
2.7V~5.25V 470sps 20bit 3 20 DSP,SPI Differential 2.7V~5.25V Sigma-Delta TSSOP-16 5mm*4.4mm*1.05mm
16-TSSOP (0.173 4.40mm Width) AD7785 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 500muA 470sps 2.5mW
Adc, 20Bit, Tssop-16, -40 To 105Deg C; Resolution (Bits):20Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7785BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7785BRUZ .