Analog Devices AD7766BRUZ-RL7

1-Channel Single ADC SAR 128ksps 24-bit Serial 16-Pin TSSOP T/R
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7766BRUZ-RL7.

Analog Devices

Datasheet11 pages10 years ago
Official datasheet0 pages0 years ago

Upverter

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-56.36%

CAD Models

Download Analog Devices AD7766BRUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.4
$ 11.12
$ 11.12
Stock
184,334
114,053
114,053
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7766BRUZ-RL7.

Related Parts

Analog DevicesAD7767BRUZ-2
1-Channel Single ADC SAR 32ksps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7767BRUZ
1-Channel Single ADC SAR 128ksps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7767BRUZ-1
24-Bit, 8.5 mW, 109 dB, 128/64/32 kSPS ADCs | IC ADC 24BIT SAR 16TSSOP

Descriptions

Descriptions of Analog Devices AD7766BRUZ-RL7 provided by its distributors.

1-Channel Single ADC SAR 128ksps 24-bit Serial 16-Pin TSSOP T/R
2.5V 108.5dB 128Ksps 24bit 1 24 SPI Differential 2.5V SAR TSSOP-16 5mm*4.4mm*1.05mm
1-CH 24-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PDSO16
24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs
IC ADC 24BIT 128KSPS SAR 16TSSOP
16-TSSOP (0.173 4.40mm Width) AD7766 SPI Serial PRODUCTION (Last Updated: 1month ago) analog digital converter 5mm 128ksps 18mW 12Weeks
Adc, 24Bit, 128Ksps, Tssop-16; Resolution (Bits):24Bit; Sampling Rate:128Ksps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V Rohs Compliant: Yes |Analog Devices, Inc. AD7766BRUZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7766BRUZRL7