Analog Devices AD7767BRUZ-2

1-Channel Single ADC SAR 32ksps 24-bit Serial 16-Pin TSSOP Tube
$ 15.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7767BRUZ-2.

Upverter

Datasheet24 pages16 years ago
Datasheet25 pages16 years ago
Datasheet24 pages17 years ago

Analog Devices

Augswan

Newark

Inventory History

3 month trend:
-20.35%

CAD Models

Download Analog Devices AD7767BRUZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.561
$ 15.995
$ 15.995
Stock
178,977
251,283
251,283
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
128 ksps
128 ksps
128 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7767BRUZ-2.

Related Parts

Analog DevicesAD7766BRUZ
1-Channel Single ADC SAR 128ksps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7766BRUZ-2
IC ADC 24BIT SAR 16TSSOP / 24 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Analog DevicesAD7766BRUZ-1
1-Channel Single ADC SAR 64ksps 24-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7767BRUZ-2 provided by its distributors.

1-Channel Single ADC SAR 32ksps 24-bit Serial 16-Pin TSSOP Tube
ADC, Successive Approximation, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
24-Bit, 15 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs
ANALOG DEVICES - AD7767BRUZ-2 - Analogue to Digital Converter, 24 bit, 32 kSPS, Differential, Single Ended, Serial, Single, 2.375 V
16-TSSOP (0.173 4.40mm Width) AD7767 SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 1.05mm 1.37mA 128ksps 18mW
Adc, 24Bit, 32Ksps, Tssop-16; Resolution (Bits):24Bit; Sampling Rate:32Ksps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices, Inc. AD7767BRUZ-2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7767BRUZ-2 .
  • AD7767BRUZ2