Analog Devices AD7719BRUZ

3-Channel Dual ADC Delta-Sigma 105sps 24-bit Serial 28-Pin TSSOP Tube
$ 20.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7719BRUZ.

Upverter

Datasheet40 pages23 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
-0.60%

CAD Models

Download Analog Devices AD7719BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.315
$ 19.99
Stock
146,414
97,422
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
-
-
Sampling Rate
105 sps
105 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7719BRUZ.

Related Parts

Texas InstrumentsADS1234IPW
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube
Texas InstrumentsADS1234IPWR
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1234IPWG4
4-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7191BRUZ
2-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7191BRUZ-REEL
2-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7719BRUZ provided by its distributors.

3-Channel Dual ADC Delta-Sigma 105sps 24-bit Serial 28-Pin TSSOP Tube
Low Voltage, Low Power, 16-/24-Bit, Dual Sigma Delta ADC
2.7V~3.6V,5V 126dB 105sps 24bit 6 16,24 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V,5V Sigma-Delta TSSOP-28 9.7mm*4.4mm*1.2mm
28-TSSOP (0.173 4.40mm Width) AD7719 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 1.05mm 105sps 10mW 8Weeks
Adc, 24Bit, Tssop-28, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:3 Wire, Microwire, Parallel, Qspi, Serial, Spi; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7719BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated