Analog Devices AD7716BSZ

4-Channel Single ADC Delta-Sigma 570ksps 22-bit Serial 44-Pin MQFP Tray
$ 107.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7716BSZ.

element14 APAC

Datasheet16 pages30 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-52.60%

CAD Models

Download Analog Devices AD7716BSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7722ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP44
Analog DevicesAD7891YSZ-2
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP Tray
Analog DevicesAD7891BSZ-2
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP Tray
Texas InstrumentsADS5423IPJY
A 5V 14bit, 80MSPS Analog-to-Digital Converter 52-QFP -40 to 85
MicrochipTC7109CKW
Microchip TC7109CKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
Texas InstrumentsADS5411IPJYR
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP T/R

Descriptions

Descriptions of Analog Devices AD7716BSZ provided by its distributors.

4-Channel Single ADC Delta-Sigma 570ksps 22-bit Serial 44-Pin MQFP Tray
44-QFP AD7716 SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 2mm 4.8mA 570ksps 50mW
CMOS, 4-Channel, 22-Bit Data Acquisition System
IC ADC 22BIT SIGMA-DELTA 44-MQFP
Analog to digital conversion chip ADC
DATA ACQUISITION SYSTEM, 22BIT, PQFP-44;
Data Acquisition System, 22Bit, Pqfp-44; Ic Function:22Bit Data Acquisition System; Supply Voltage Min:-; Supply Voltage Max:5V; Ic Package Type:Pqfp; No. Of Pins:44Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD7716BSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated