Texas Instruments ADS5423IPJY

A 5V 14bit, 80MSPS Analog-to-Digital Converter 52-QFP -40 to 85
$ 52.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5423IPJY.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5423IPJY.

Related Parts

Analog DevicesAD7865BSZ-1REEL
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
Analog DevicesAD7865BSZ-3REEL
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
Texas InstrumentsADS5424IPJY
5V 14bit, 105MSPS High Performance Bipolar Analog-to-Digital Converter 52-QFP -40 to 85
Analog DevicesAD7865ASZ-3REEL
4-Channel Single ADC SAR 350ksps 14-bit Parallel 44-Pin MQFP T/R
Texas InstrumentsADS1610IPAPT
16-Bit, 10 MSPS ANALOG-TO-DIGITAL CONVERTER | IC ADC 16BIT SIGMA-DELTA 64HTQFP
Texas InstrumentsADS5411IPJYR
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP T/R

Descriptions

Descriptions of Texas Instruments ADS5423IPJY provided by its distributors.

A 5V 14bit, 80MSPS Analog-to-Digital Converter 52-QFP -40 to 85
ADC Single Pipelined 80Msps 14-bit Parallel 52-Pin PQFP Tray
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP52
A/D Converter (A-D) IC; Resolution (Bits):14; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Package/Case:52-HTQFP; No. of Pins:52; DNL±:1.5LSB; INL ±:1.5LSB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.