Analog Devices AD7709BRU

ADC Single Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP
$ 6.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7709BRU.

Upverter

Datasheet32 pages23 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7709BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.68
$ 9.228
$ 9.228
Stock
112,287
340,816
340,816
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
16
16
16
Sampling Rate
105 sps
105 sps
105 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7709ARUZ
4-Channel Single ADC Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7709ARUZ-REEL7
4-Channel Single ADC Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7709ARU
ADC Single Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP
Analog DevicesMAX1300AEUG+
8-Channel Single ADC SAR 115ksps 16-bit Serial 24-Pin TSSOP Tube
Analog DevicesMAX1300BEUG+
8-Channel Single ADC SAR 115ksps 16-bit Serial 24-Pin TSSOP / IC ADC 16BIT SPI/SRL 24TSSOP
Texas InstrumentsADS1147IPW
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7709BRU provided by its distributors.

ADC Single Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP
16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | IC ADC 16BIT SIGMA-DELTA 24TSSOP
The AD7709 is a complete analog front-end for low frequency measurement applications. The AD7709 contains a 16-bit sigma delta ADC with PGA and can be configured as 2 fully-differential input channels or 4 pseudo-differential input channels. Inputs signal ranges from 20mV to 2.56V can be directly converted using the AD7709. These signals can be converted directly from a transducer without the need for signal conditioning. Other on-chip features include three software configurable current sources, switchable reference inputs, low side power switches and a 4-bit digital I/O port.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated