Analog Devices AD7709ARUZ

4-Channel Single ADC Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP Tube
$ 7.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7709ARUZ.

HQonline

Datasheet32 pages23 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+11.79%

CAD Models

Download Analog Devices AD7709ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.62
$ 8.72
$ 8.72
Stock
186,022
367,521
367,521
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
16
16
16
Sampling Rate
105 sps
105 sps
105 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7709ARUZ.

Related Parts

Analog DevicesAD7709BRUZ
4-Channel Single ADC Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7709BRUZ-REEL7
4-Channel Single ADC Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7709BRU
ADC Single Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP
Texas InstrumentsADS1147IPW
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1148IPWR
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1147IPWR
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7709ARUZ provided by its distributors.

4-Channel Single ADC Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP Tube
Analog to Digital Converter Single Delta-Sigma 0.105k SPS 16-Bit Serial 24-Pin TSSOP
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO24
16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port
24-TSSOP (0.173 4.40mm Width) AD7709 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 1.05mm 1.5mA 105sps 8.8mW
Adc, 16Bit, Tssop-24, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Differential, Pseudo Differential; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:24Pinsrohs Compliant: Yes |Analog Devices, Inc. AD7709ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7709ARUZ..