Analog Devices AD7592DIKNZ

IC Dual 1-CHANNEL, Sgl Pole Double Throw Switch, PDIP14, Plastic, DIP-14, Multiplexer Or Switch

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7592DIKNZ.

Arrow Electronics

Datasheet8 pages25 years ago

SHENGYU ELECTRONICS

Related Parts

Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Texas InstrumentsCD4555BE
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-PDIP -55 to 125
DECODER/DEMULTIPLEXER, PDIP-16, -0.5 TO +18V, +/- 10MA O/P, 500MW, -55, 125
4000/14000/40000 SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP16
Lead Free RoHS Compliant DUAL Single Supply Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 5V

Descriptions

Descriptions of Analog Devices AD7592DIKNZ provided by its distributors.

IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, PLASTIC, DIP-14, Multiplexer or Switch
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
SWITCH, DUAL SPDT, 7592, DIP14; Switch Type, Analogue:SPDT; Switches, No. of:2; Voltage, Supply Source:Dual; Interface Type:CMOS / TTL; Resistance, On State:60ohm; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Base Number:7592; IC Generic Number:7592; Logic Function Number:7592; No. of Channels:2; Resistance, Rds On:90ohm; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated