Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7580KN

ADC Single SAR 50ksps 10-bit Parallel 24-Pin PDIP
$ 22.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7580KN.

DigiKey

Datasheet16 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.17
$ 15.43
$ 15.43
Stock
153,308
179,695
179,695
Authorized Distributors
1
1
1
Case/Package
PDIP
-
-
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
-
50 ksps
50 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD7579JNZ
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Analog DevicesAD7579JN
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Analog DevicesAD7579KNZ
IC ADC 10BIT SAR 24DIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Analog DevicesMAX190ACNG+
1-Channel Single ADC SAR 76ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesMX7824LN+
ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin PDIP N
Analog DevicesMAX163CENG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7580KN provided by its distributors.

ADC Single SAR 50ksps 10-bit Parallel 24-Pin PDIP
IC ADC 10BIT LC2MOS 24-DIP 10 Bit Analog to Digital Converter Input 1 24-PDIP
LC2MOS 10-BIT SAMPLING A/D CONVERTER ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
THROUGH-HOLE DUAL Not Qualified CMOS Analog to Digital Converter 0.049% 70C 7.3V 0.05MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated