Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7580JN

ADC Single SAR 50ksps 10-bit Parallel 24-Pin PDIP
$ 15.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7580JN.

DigiKey

Datasheet16 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.43
$ 22.17
$ 22.17
Stock
175,796
150,313
150,313
Authorized Distributors
1
1
1
Case/Package
-
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
50 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesAD7580JNZ
Single ADC SAR 50ksps 10-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7579JN
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesAD7580JPZ
Single ADC SAR 50ksps 10-bit Parallel 28-Pin PLCC Tube
Texas InstrumentsADS7824U
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS7824U/1K
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC

Descriptions

Descriptions of Analog Devices AD7580JN provided by its distributors.

ADC Single SAR 50ksps 10-bit Parallel 24-Pin PDIP
Bipolar Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 0.098% 70C 7.3V 50mW
50Ksps 10bit 10 Through hole mounting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7580JN