Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7824LN+

ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin PDIP N

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7824LN+.

_legacy Avnet

Datasheet12 pages31 years ago

ShanghaiCT

CAD Models

Download Analog Devices MX7824LN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.555
$ 30.555
Stock
50,282
252,837
252,837
Authorized Distributors
0
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
400 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMX7824KN+
IC ADC 8BIT HS 24-DIP / 4-Channel Single ADC Semiflash 400ksps 8-bit Parallel 24-Pin PDIP N
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesMX7828KN+
Unipolar DUAL External Flash Analog to Digital Converter 0C~70C 5.25V 10Weeks 75mW
Analog DevicesAD7569JNZ
Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube
Analog DevicesAD7569BNZ
Data Acquisition System Single ADC Single DAC 8-Bit 24-Pin PDIP
Analog DevicesAD7820KNZ
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP

Descriptions

Descriptions of Analog Devices MX7824LN+ provided by its distributors.

ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin PDIP N
CMOS, High-Speed, 8-Bit ADC with 4- or 8-Channel Multiplexer
ADC, FLASH METHOD; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated