Analog Devices AD7579KN

LC2MOS 10-BIT Sampling A/d Converters | IC Adc 10 Bit Sar 24DIP
$ 31.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7579KN.

Augswan

Datasheet16 pages0 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7579KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.35
$ 35.78
$ 35.78
Stock
75,385
85,089
85,089
Authorized Distributors
1
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD7870JN
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD7824KN
Quad Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin PDIP Tube
Analog DevicesMAX192BCPP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube
Analog DevicesMAX172ACNG
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesMAX177CNG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7579KN provided by its distributors.

LC2MOS 10-BIT SAMPLING A/D CONVERTERS | IC ADC 10BIT SAR 24DIP
ADC Single SAR 50ksps 10-bit Parallel 24-Pin PDIP
2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP24
24-DIP (0.300 7.62mm) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 30.45mm 0.05MHz 7.3V 0C~70C
The AD7579 and AD7580 are 10-bit, successive approximation ADCs. They have different analog inputs that will accept unipolar or bipolar input signals while operating from only a single +5 V supply. Input ranges of 0 to +2.5 V, 0 to +5 V and ±2.5 V are possible with no external signal conditioning. Only an external 2.5 V reference and clock and control signals are required to make them operate.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated