Analog Devices AD7572AAR03

Single Channel Single ADC SAR 12-bit Parallel 24-Pin SOIC Tube
$ 34.48

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7572AAR03.

Analog Devices

Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7572AAR03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.48
$ 49.405
$ 49.405
Stock
72,639
165,649
165,649
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7892BRZ-2
1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin SOIC W Tube
Analog DevicesAD7880CRZ
Analog to Digital Converter Single SAR 66k Single Pole 12-Bit Parallel 24-Pin SOIC W
Analog DevicesAD7572AJRZ03
1-Channel Single ADC SAR 12-bit Parallel 24-Pin SOIC Tube
Analog DevicesMX574AJCWI+
IC ADC 12BIT W/REF 28-SOIC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX172BCWG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7572AAR03 provided by its distributors.

Single Channel Single ADC SAR 12-bit Parallel 24-Pin SOIC Tube
Unipolar GULL WING Not Qualified Internal Analog to Digital Converter -40C~85C 5V 3.25mus 215mW
IC ADC 12BIT HS LC2MOS 24-SOIC
The AD7572A is an enhanced replacement for the industry standard AD7572. Improvements include faster conversion times of 3µs for the AD7572AXX03 and 10µs for the AD7572AXX10. The required power supplies are 5 V and -12 V or -15 V. Additional features are better offset and gain error specifications over the original AD7572.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7572AAR03
  • AD7572AAR-03