Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545JN

12-Bit, Buffered, Multiplying CMOS DAC | IC DAC 12BIT A-OUT 20DIP
$ 10.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545JN.

Analog Devices

Datasheet19 pages22 years ago

Verical

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.21
$ 27.601
$ 27.601
Stock
74,323
146,398
146,398
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesAD7545KNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesAD7545KN
12-Bit, Buffered, Multiplying CMOS DAC | IC DAC 12BIT A-OUT 20DIP
Analog DevicesAD7542KPZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
Analog DevicesMX7548KN+
Digital to Analog Converters - DAC 12-Bit Precision DAC
Analog DevicesMAX530BCNG+
DAC, ±5V, 12bit, 1 Ch, 12-bit Parallel, 5V, R-2R, PDIP-24, TH, 32.13mm L × 4.45mm H
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface

Descriptions

Descriptions of Analog Devices AD7545JN provided by its distributors.

12-Bit, Buffered, Multiplying CMOS DAC | IC DAC 12BIT A-OUT 20DIP
DAC 5V-15V 12-bit 1-Ch Parallel R-2R TH PDIP-20 25.2mm × 7.62mm × 5.33mm
20 PDIP, 0 + 85, 12-BIT I-OUT, 10-BIT LIN BUF M-DAC
The AD7545 is a monolithic 12-bit CMOS multiplying DAC with onboard data latches. It is loaded by a single 12-bit wide word and directly interfaces to most 12- and 16-bit bus systems. Data is loaded into the input latches under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent, allowing direct unbuffered operation of the DAC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7545JN.