Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7548KN+

Digital to Analog Converters - DAC 12-Bit Precision DAC
$ 19.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7548KN+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
-10.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesLTC7545AKN#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesAD7548KNZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20
Analog DevicesAD7545ALN
5V~15V 12bit 1 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 7.62mm(width)
Analog DevicesMX7542KN+
5V 12bit 1 12 Parallel 5V R-2R PDIP-16 Through hole mounting 19.43mm(Length)*4.45mm(height)
Analog DevicesMAX7645BCPP+
DIP EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 1mus 1LSB 4.572mm
Analog DevicesMAX530ACNG
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC | IC DAC 12BIT V-OUT 24DIP

Descriptions

Descriptions of Analog Devices MX7548KN+ provided by its distributors.

Digital to Analog Converters - DAC 12-Bit Precision DAC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 12Bit, Dip-20; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:11.4V To 15.75V, 4.75V To 5.25V; Adc/Dac Case Style:Dip; No. Of Pins:20Pins; Data Interface:Parallel; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7548KN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated