Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7542KPZ

Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
$ 46.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7542KPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7542KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.1
$ 46.482
$ 46.482
Stock
146,534
72,070
72,070
Authorized Distributors
6
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7542KRZ
Digital To Analogue Converter, 12 Bit, 4.75V To 5.25V, Wsoic, 16
Analog DevicesAD7542KNZ
DAC, R-2R, 12-Bit, 1-Ch, Parallel, 5V, TH, PDIP-16, 19.18mm × 6.35mm × 3.3mm
Analog DevicesAD7542GKNZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus

Descriptions

Descriptions of Analog Devices AD7542KPZ provided by its distributors.

Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
PARALLEL 4 BITS INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PQCC20
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated