Analog Devices AD7542BQ

Parallel 4 Bits Input Loading 0.25 Us Settling Time 12-BIT Dac CDIP16
$ 50.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7542BQ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD7542BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.33
$ 58.5
$ 58.5
Stock
106,488
89,415
89,415
Authorized Distributors
2
5
5
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7542KRZ
Digital To Analogue Converter, 12 Bit, 4.75V To 5.25V, Wsoic, 16
Analog DevicesAD7542KNZ
DAC, R-2R, 12-Bit, 1-Ch, Parallel, 5V, TH, PDIP-16, 19.18mm × 6.35mm × 3.3mm
Analog DevicesAD7542KN
CMOS uP-COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 16DIP

Descriptions

Descriptions of Analog Devices AD7542BQ provided by its distributors.

PARALLEL 4 BITS INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC CDIP16
DAC 1-CH R-2R/Current Steering 12-bit 16-Pin CDIP Tube
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
2us Parallel 5V 12Bit DIP-16 Digital To Analog Converters (DACs) ROHS
5V 12bit 1 12 Parallel 5V R-2R CERDIP-16 Through hole mounting
AD7542 - 12-BIT CMOS D/A CONVERT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated