Analog Devices AD7537LN

IC Dac 12 Bit Dual Mult 24-DIP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7537LN.

Arrow Electronics

Datasheet8 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7537LN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.48
$ 51.48
Stock
70,346
129,245
129,245
Authorized Distributors
0
6
6
Number of Channels
2
2
2
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24

Descriptions

Descriptions of Analog Devices AD7537LN provided by its distributors.

IC DAC 12BIT DUAL MULT 24-DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
D/A Converter (D-A) IC; Package/Case:24-DIP; No. of Pins:24; Interface Type:Parallel; Leaded Process Compatible:No; No. of Bits:12; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated