Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7537KNZ

D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP24
$ 56.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7537KNZ.

element14 APAC

Datasheet10 pages14 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7537KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.839
$ 73.12
$ 73.12
Stock
201,886
189,246
189,246
Authorized Distributors
6
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
667 ksps
667 ksps
667 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7537LNZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesAD7547KNZ
DAC, 12-bit, 2-Channel, Parallel, 10.8V~16.5V, R-2R, PDIP-24, TH, 6.61mm W × 3.3mm H
Analog DevicesMX7537KN+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesAD7547KN
LC2MOS PARALLEL LOADING DUAL 12-BIT DAC | IC DAC 12BIT A-OUT 24DIP
Analog DevicesMX7537JN+
IC DAC 12BIT DL MULT 24-DIP / DAC 2-CH R-2R 12-bit 24-Pin PDIP N
Analog DevicesMX7538JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24

Descriptions

Descriptions of Analog Devices AD7537KNZ provided by its distributors.

D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP24
Analog Devices 12-Bit DAC, Dual Channel, Parallel Interface, 24-Pin, 667ksps
DAC 2-CH R-2R/Current Steering 12-bit 24-Pin PDIP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated