Analog Devices AD7534JP-REEL

Parallel 8 Bits Input Loading 14-BIT Dac PQCC20
$ 11.82

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7534JP-REEL.

DigiKey

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.82
$ 58.84
$ 58.84
Stock
94,686
139,243
139,243
Authorized Distributors
1
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
14
14
14
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesMX7534JP+
Microprocessor-Compatible, 14-Bit DACs
Analog DevicesAD7548KPZ
Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 3mA 4.57mm 0.5LSB
Analog DevicesAD7248JPZ
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PQCC20
Analog DevicesAD7545JPZ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesMX7548JP+T
MX7548 Series 1 Channel 15.75V 12-Bit Parallel SMT D/A Converter - PLCC-20
Analog DevicesMX7548JP+
IC DAC 12BIT A-OUT 20PLCC / 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)

Descriptions

Descriptions of Analog Devices AD7534JP-REEL provided by its distributors.

Parallel 8 Bits Input Loading 14-BIT Dac PQCC20
DAC 1-CH R-2R 14-bit 20-Pin PLCC T/R
20-LCC (J-Lead) TIN LEAD Tape & Reel (TR) COMMERCIAL analog digital converter 8.9662mm -0.3V 70C 0.012%
IC DAC 14BIT MULT W/BUFF 20-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7534JPREEL