Analog Devices AD7534JN

IC DAC 14BIT A-OUT 20DIP / 14 Bit Digital to Analog Converter 1 20-PDIP
$ 21.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7534JN.

Upverter

Datasheet12 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7534JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.96
$ 57.58
$ 57.58
Stock
119,461
95,312
95,312
Authorized Distributors
1
6
6
Case/Package
N
N
N
Number of Pins
20
20
20
Number of Bits
14
14
14
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7534JNZ
Digital to Analogue Converter, 14 bit, 667 kSPS, Parallel, 11.4V to 15.75V, DIP, 20
Analog DevicesAD7248JNZ
LC2MOS 12-Bit DACPORT | IC DAC 12BIT V-OUT 20DIP
Analog DevicesAD7549JNZ
12-Bit, Dual, Multiplying, IOUT D/A Converter
Texas InstrumentsDAC716PB
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Texas InstrumentsDAC714P
SERIAL INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP16
Texas InstrumentsDAC716PK
SERIAL INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP16

Descriptions

Descriptions of Analog Devices AD7534JN provided by its distributors.

IC DAC 14BIT A-OUT 20DIP / 14 Bit Digital to Analog Converter 1 20-PDIP
DAC 1-CH R-2R 14-bit 20-Pin PDIP N Tube
The AD7534 is a 14-bit monolithic CMOS D/A converter which uses thin-film resistors and laser trimming to achieve excellent linearity. The device is configured to accept right-justified data in two bytes from an 8-bit data bus. Standard Chip Select and Memory Write logic is used to access the DAC. Address lines A0 and A1 control internal register loading and transfer. A novel low leakage configuration (patent pending) enables the AD7534 to exhibit excellent output leakage current characteristics over the specified temperature range. The device is fully protected against CMOS "latch up" phenomena and does not require the use of external Schottky diodes or the use of a FET Input op amp. The AD7534 is manufactured using the Linear Compatible CMOS (LC²MOS) process. It is speed compatible with most microprocessors and accepts TTL or CMOS logic level inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7534JN