Analog Devices AD7534AQ

DAC 1-CH R-2R 14-bit 20-Pin CDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7534AQ.

DigiKey

Datasheet12 pages0 years ago

CAD Models

Download Analog Devices AD7534AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.58
$ 57.58
Stock
44,429
95,312
95,312
Authorized Distributors
0
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V
Min Operating Temperature
-25 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
Case/Package
CDIP
N
N
Number of Pins
20
20
20

Related Parts

Analog DevicesAD7538AQ
IC DAC 14BIT W/BUFF 24-CDIP / Bit Digital to Analog Converter 24-CDIP
Analog DevicesAD7538BQ
LC2MOS uP-Compatible 14-Bit DAC / DAC 1-CH R-2R 14-bit 24-Pin CDIP Tube
Analog DevicesAD7548BQ
DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD7534AQ provided by its distributors.

DAC 1-CH R-2R 14-bit 20-Pin CDIP Tube
IC DAC 14BIT MULT W/BUFF 20-CDIP
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated