Analog Devices AD7533KR

Cmos Low Cost 10-BIT Multiplying Dac | IC Dac 10 Bit A-out 16SOIC
$ 6.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7533KR.

Upverter

Datasheet12 pages19 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7533KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.82
$ 10.96
$ 10.96
Stock
146,624
324,006
324,006
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
600 ns
600 ns
600 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesAD7533KRZ-REEL
CMOS Low Cost, 10-Bit Multiplying DAC | IC DAC 10BIT A-OUT 16SOIC
Analog Devices / Linear TechnologyLTC7541AKSW
LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC
Analog Devices / Linear TechnologyLTC7541ABSW
LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC
Analog DevicesMX7521JCWN+
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15V 500ns 450mW 2.65mm

Descriptions

Descriptions of Analog Devices AD7533KR provided by its distributors.

CMOS LOW COST 10-BIT MULTIPLYING DAC | IC DAC 10BIT A-OUT 16SOIC
CMOS LOW COST 10-BIT MULTIPLYING DAC D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO16
DAC 1-CH Segment 10-bit 16-Pin SOIC W Tube
The AD7533 is a low cost, 10-bit, 4-quadrant multiplying DAC manufactured using an advanced thin-film-on-monolithic-CMOS wafer fabrication process. Pin and function equivalent to the AD7520 industry standard, the AD7533 is recommended as a lower cost alternative for old AD7520 sockets or new 10-bit DAC designs. AD7533 application flexibility is demonstrated by its ability to interface to TTL or CMOS, operate on 5 V to 15 V power, and provide proper binary scaling for reference inputs of either positive or negative polarity. APPLICATIONS Digitally controlled attenuators Programmable gain amplifiers Function generation Linear automatic gain controls

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated