Analog Devices / Linear Technology LTC7541AKSW

LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC7541AKSW.

Linear Technology

Datasheet4 pages30 years ago
Technical Drawing1 page20 years ago

Nu Horizons

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC7541AKSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.925
$ 20.925
Stock
31,455
418,277
418,277
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
12
12
12
Settling Time
600 ns
600 ns
600 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Analog DevicesAD7541AKRZ-REEL7
CMOS,12-Bit, Monolithic Multiplying DAC
Analog DevicesAD7541AKRZ-REEL
IC DAC 12BIT A-OUT 18SOIC / CMOS, 12-Bit, Monolithic Multiplying DAC
Analog DevicesAD7541AKR
CMOS 12-Bit Monolithic Multiplying DAC | IC DAC 12BIT A-OUT 18SOIC
Analog DevicesMX7521JCWN+
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15V 500ns 450mW 2.65mm
Analog Devices / Linear TechnologyLTC7541ABSW
LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC
Analog DevicesAD7541AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 18-Pin SOIC W
Analog DevicesMX7533LCWE+T
CMOS, Low-Cost, 10-Bit Multiplying D/A Converter

Descriptions

Descriptions of Analog Devices / Linear Technology LTC7541AKSW provided by its distributors.

LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC
DAC 1-CH R-2R 12-bit 18-Pin SOIC W
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18
IC CMOS D/A CONV 12BIT 18-SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC7541AKSW.