Analog Devices AD7528JP

CMOS Dual 8-Bit Buffered Multiplying DAC | IC DAC 8BIT A-OUT 20PLCC
$ 9.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528JP.

Upverter

Datasheet8 pages27 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7528JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.43
$ 14.713
$ 14.713
Stock
155,100
152,786
152,786
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
180 ns
180 ns
180 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesAD7528JPZ
400ns Parallel ±1LSB 5V~15V 8Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7528JPZ-REEL
400ns Parallel ±1LSB 5V~15V 8Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7528JP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 4.57mm 1LSB 5.6Msps
Analog DevicesMX7528JP+
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesMX7528KP+
400ns Parallel 5V~15V 8Bit PLCC-20(9x9) Digital To Analog Converters (DACs) ROHS
Texas InstrumentsTLC7528CFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20

Descriptions

Descriptions of Analog Devices AD7528JP provided by its distributors.

CMOS Dual 8-Bit Buffered Multiplying DAC | IC DAC 8BIT A-OUT 20PLCC
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 4.57mm 400ns 5V
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PQCC20
DAC 2-CH R-2R 8-bit 20-Pin PLCC Tube
IC,AD7528JP,CMOS CONVERTER IC <NV
The AD7528 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in skinny 0.3" wide 20-pin DIP's and in 20-terminal surface mount packages. Separate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7528's load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors, including 6800, 8080, 8085, Z80. The device operates from a +5V to +15V power supply, dissipating only 20mW of power. Both DAC's offer excellent four quadrant multiplication characteristics with a seperate reference input and feedback resistor for each DAC. APPLICATIONS Digital Control of: Gain/Attenuation Filter Parameters Stereo Audio Circuits X-Y Graphics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated