Analog Devices AD7511DISQ/883B

Analog Switch Quad SPST 16-Pin CDIP Tube / IC SWITCH DICMOS SPST 16CERDIP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7511DISQ/883B.

Augswan

Datasheet8 pages25 years ago

CAD Models

Download Analog Devices AD7511DISQ/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.346
$ 26.346
Stock
132,934
298,420
298,420
Authorized Distributors
0
6
6
Case/Package
Q
N
N
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7511DIKQ
Analog Switch Quad SPST 16-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD7511DISQ/883B provided by its distributors.

Analog Switch Quad SPST 16-Pin CDIP Tube / IC SWITCH DICMOS SPST 16CERDIP
IC SW SPST-NCX4 100OHM 16CERDIP
IC SWITCH DICMOS SPST 16CERDIP
Analog Switch ICs IC DI CMOS Protected
The AD7510DI, AD7511DI and AD7512DI are a family of latch proof dielectrically isolated CMOS switches featuring over-voltage protection up to ±25V above the power supplies. these benefits are obtained without sacrificing the low "ON" resistance (75W) or low leakage current (500pA), the main features of an analog switch.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated