Analog Devices AD7511DIKQ

Analog Switch Quad SPST 16-Pin CDIP Tube
$ 20.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7511DIKQ.

Augswan

Datasheet8 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7511DIKQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.2
$ 26.346
$ 26.346
Stock
119,517
298,420
298,420
Authorized Distributors
1
6
6
Case/Package
Q
N
N
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
350 ns
350 ns
350 ns
Turn-Off Delay Time
180 ns
180 ns
180 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
800 µA
800 µA
800 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesAD7511DISQ/883B
Analog Switch Quad SPST 16-Pin CDIP Tube / IC SWITCH DICMOS SPST 16CERDIP

Descriptions

Descriptions of Analog Devices AD7511DIKQ provided by its distributors.

Analog Switch Quad SPST 16-Pin CDIP Tube
IC SW SPST-NCX4 100OHM 16CERDIP
The AD7510DI, AD7511DI and AD7512DI are a family of latch proof dielectrically isolated CMOS switches featuring over-voltage protection up to ±25V above the power supplies. these benefits are obtained without sacrificing the low "ON" resistance (75W) or low leakage current (500pA), the main features of an analog switch.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated