Analog Devices AD7506JN

8- and 16-Channel Analog Multiplexers | IC MULTIPLEXER 16X1 28DIP
$ 19.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7506JN.

Analog Devices

Datasheet4 pages0 years ago

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7506JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.18
$ 38.925
Stock
81,840
135,734
Authorized Distributors
1
5
Case/Package
-
PDIP
Number of Pins
16
28
Logic Function
-
-
Number of Inputs
-
16
Number of Outputs
-
1
Number of Circuits
-
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
15 V
Number of Channels
-
1

Related Parts

Analog DevicesADG526AKNZ
Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin Plastic DIP W
Analog DevicesADG406BNZ
MULTIPLEXER, ANALOGUE, WDIP; Available until stocks are exhausted Alternative available
Analog DevicesADG426BN
LC2MOS 8-/16-Channel High Performance Analog Multiplexers | IC MULTIPLEXER 16X1 28DIP
Texas InstrumentsCD74HCT354E
High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74HCT4351E
5-V, 8:1, 1-channel analog mutliplexer with latch & TTL inputs 20-PDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD7506JN provided by its distributors.

8- and 16-Channel Analog Multiplexers | IC MULTIPLEXER 16X1 28DIP
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
Multiplexer IC; Analog Switch Case Style:DIP; No. of Pins:16; Leaded Process Compatible:No; Package/Case:16-DIP; Peak Reflow Compatible (260 C):No; Analog Multiplexer Type:CMOS; Mounting Type:Through Hole; No. of Channels:16 ;RoHS Compliant: No
The AD7506 is a monolithic CMOS 16-channel analog multiplexer packaged in a 28-terminal surface mount package. It switches a common output to one of 16 inputs, depending on the state of four address lines and an "enable". The AD7507 is identical to the AD7506 except it has two outputs switches to two of 16 inputs depending on three binary address states and an "enable".

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated