Analog Devices AD7492BR-5

ADC Single SAR 1.25Msps 12-bit Parallel 24-Pin SOIC W
$ 11.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7492BR-5.

DigiKey

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7492BR-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.4
$ 11.53
Stock
66,190
65,743
Authorized Distributors
1
1
Case/Package
SOIC
SOIC W
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
1.25 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7492AR-5
ADC Single SAR 1.25Msps 12-bit Parallel 24-Pin SOIC W
Analog DevicesAD7472BRZ
Single Channel Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7492ARZ-REEL7
Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W T/R
Texas InstrumentsTLV1571CDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC 0 to 70
Texas InstrumentsTLV1571IDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC -40 to 85
Texas InstrumentsTLC2578IDW
8-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7492BR-5 provided by its distributors.

ADC Single SAR 1.25Msps 12-bit Parallel 24-Pin SOIC W
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
GULL WING DUAL Not Qualified CMOS Analog to Digital Converter 0.0305% 85C 2.5V 0.68mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated