Analog Devices AD7492ARUZ-4

IC ADC 12BIT SAR 24TSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
$ 11.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7492ARUZ-4.

Upverter

Datasheet24 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7492ARUZ-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.224
$ 11.413
Stock
102,863
115,183
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7492ARUZ-4.

Related Parts

Analog DevicesAD7327BRUZ
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7812YRUZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin TSSOP Tube
Analog DevicesAD7812YRUZ-REEL7
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin TSSOP T/R
Analog DevicesMAX1281BEUP+
ADC Single SAR 300ksps 12-bit Serial 20-Pin TSSOP
Texas InstrumentsTLC2558IPW
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLC2558IPWR
12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7492ARUZ-4 provided by its distributors.

IC ADC 12BIT SAR 24TSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
1-Channel Single ADC SAR 400ksps 12-bit Parallel 24-Pin TSSOP Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
1MSPS, 4mW Internal Ref & Clk, 12-Bit Parallel ADC
12Bit 2.7V~5.25V 400kHz Parallel TSSOP-24 Analog To Digital Converters (ADCs) ROHS
24-TSSOP (0.173 4.40mm Width) AD7492 PRODUCTION (Last Updated: 4weeks ago) Matte Tin (Sn) analog digital converter 1.05mm 400ksps 15mW 0.88mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7492ARUZ4