Texas Instruments TLC2558IPWR

12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-TSSOP -40 to 85
$ 23.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2558IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

CAD Models

Download Texas Instruments TLC2558IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.116
$ 38.42
$ 38.42
Stock
202,632
172,207
172,207
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX1280BEUP+
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin TSSOP / IC ADC 12BIT 400KSPS 20-TSSOP
Analog DevicesMAX1281BEUP+
8-Channel Single ADC SAR 300ksps 12-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLC2554IPW
4-Channel Single ADC SAR 400ksps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesMAX1282BCUE
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16
Analog DevicesAD7327BRUZ
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7327BRUZ-REEL7
8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC2558IPWR provided by its distributors.

12-bit, 400 KSPS ADC, 8-Ch. Serial With Powerdown 20-TSSOP -40 to 85
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin TSSOP T/R
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
5V 71dB 400Ksps 12bit 8 12 SPI Pseudo-Differential,Single-Ended 5V SAR TSSOP-20 , 6.5mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:400kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.