Texas Instruments ADCS7477AIMF/NOPB

ADC Single SAR 1MSPS 10-Bit Serial 6-Pin SOT-23 T/R
$ 2.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADCS7477AIMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet26 pages14 years ago

Newark

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.66%

CAD Models

Download Texas Instruments ADCS7477AIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC101S101CIMF/NOPB
ADC Single SAR 1MSPS 10-Bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7887SDBVT
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7476AIMFX/NOPB
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADCS7477AIMF/NOPB provided by its distributors.

ADC Single SAR 1MSPS 10-Bit Serial 6-Pin SOT-23 T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6
1MSPS, 10-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85
10BIT ADC 1MSPS, SMD, 7477, SOT236; Résolution (Bits): 10bit; Taux d'échantillonnage: 1Méch/s; Type de canal d'entrée: Asymétrique; Interface de données: Microwire, QSPI, Série, SPI; Type de Tension d'alimentation: Simple; Te
10Bit Adc 1Msps, Smd, 7477, Sot236; Resolution (Bits):10Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADCS7477AIMF/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCS7477AIMF/NOPB .
  • ADCS7477AIMFNOPB