Analog Devices AD7476ABRMZ-REEL7

12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
$ 8.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7476ABRMZ-REEL7.

Upverter

Datasheet28 pages15 years ago

Analog Devices

HQonline

Newark

iiiC

Inventory History

3 month trend:
-25.88%

CAD Models

Download Analog Devices AD7476ABRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.655
$ 8.42
$ 8.42
Stock
221,006
176,971
176,971
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7476AYRMZ
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7476AYRMZ-REEL7
12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Analog DevicesAD7922ARMZ-REEL
IC ADC 12BIT SAR 8MSOP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-MSOP
Texas InstrumentsADC102S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps, 10-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADCS7477AIMFE/NOPB
ADC Single SAR 1Msps 12-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC124S101CIMM
ADC124S101 4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter | IC ADC 12BIT SAR 10VSSOP

Descriptions

Descriptions of Analog Devices AD7476ABRMZ-REEL7 provided by its distributors.

12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
2.35V~5.25V 71dB 1Msps 12bit 1 12 DSP,SPI Single-Ended 2.35V~5.25V SAR MSOP-8 , 3mm*3mm*850¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7476 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 0.65mm 1Msps 17.5mW 8Weeks
Adc, 12Bit, 1Msps, Msop-8, 85Deg C; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Dsp, Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7476ABRMZ-REEL7
The AD7476/AD7477/AD7478 are, respectively, 12-bit, 10-bit,and 8-bit, high speed, low power, successive-approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 6 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7476/AD7477/AD7478 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus the analog input range for the part is 0 V to VDD. The conversion rate is determined by the SCLK.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7476ABRMZREEL7