Analog Devices AD7472ARU-REEL7

12-BIT Sar Parallel Adc
$ 8.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7472ARU-REEL7.

Analog Devices

Datasheet21 pages22 years ago
Datasheet20 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7472ARU-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.7
$ 17.273
$ 17.273
Stock
80,031
292,541
292,541
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1.5 Msps
1.5 Msps
1.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1.8 LSB
1.8 LSB
1.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7472YRU-REEL7
Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin TSSOP T/R
Analog DevicesAD7934BRUZ-REEL7
4-Channel Single ADC SAR 1.5Msps 12-bit Parallel 28-Pin TSSOP T/R
Analog DevicesAD7472BRUZ
Analogue to Digital Converter, 12 bit, 1.5 MSPS, Single, 2.7 V, 5.25 V, TSSOP
Texas InstrumentsTLV1571IPW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7472ARU-REEL7 provided by its distributors.

12-BIT SAR PARALLEL ADC
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0488% 33pF -40C~85C 2.475V
IC ADC 12BIT PARALLEL 24-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated