Analog Devices AD7470ARU

1.75 MSPS, 4 mW 10-Bit/12-Bit Parallel ADCs | IC ADC 10BIT SAR 24TSSOP
$ 4.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7470ARU.

Upverter

Datasheet20 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7470ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 9.095
$ 9.095
Stock
127,937
212,045
212,045
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
1.75 Msps
1.75 Msps
1.75 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7825BRUZ
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP Tube
Analog DevicesAD7825BRUZ-REEL7
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP T/R
Analog DevicesAD7825BRUZ-REEL
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP T/R
Texas InstrumentsTLV1571IPW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-TSSOP -40 to 85
Texas InstrumentsTLV571IPW
1-Channel Single ADC SAR 1.25Msps 8-bit Parallel Automotive 24-Pin TSSOP Tube
Texas InstrumentsTLV1562CPW
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices AD7470ARU provided by its distributors.

1.75 MSPS, 4 mW 10-Bit/12-Bit Parallel ADCs | IC ADC 10BIT SAR 24TSSOP
ADC Single SAR 1.75MSPS 10-Bit Parallel 24-Pin TSSOP
24-TSSOP (0.173 4.40mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 7.8mm 1.75M 0.4mus 2.5V
10BIT ADC, 2.7V, SMD, 7470, TSSOP24; Channels, No. of:1; Interface type:Parallel; Termination Type:SMD; Case style:TSSOP; Temperature, operating range:-40°C to +85°C; Base number:7470; Bits, No. of:10; IC Generic number:7470; Linearity error:1%; Linearity error, ADC/DAC +:0.9LSB; Linearity error, ADC/DAC -:0.9LSB; Pins, No. of:24; Power, Ptot:7.9mW; Temp, op. max:85°C; Temp, op. min:-40°C; Temperature range, IC:Commercial; Time, conversion:1.75µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7470-ARU