Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7467BRT-R2

ADC Single SAR 275ksps 10-bit Serial 6-Pin SOT-23 T/R
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7467BRT-R2.

Augswan

Datasheet28 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7467BRT-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 3.62
$ 3.62
Stock
95,035
201,142
201,142
Authorized Distributors
1
5
5
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
-
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
1.6 V
1.6 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsADS7867IDBVT
1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7867IDBVR
1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7866IDBVR
1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7468BRTZ-REEL7
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 6-Pin SOT-23 T/R
Analog DevicesMAX11110AUT+T
ADC Single SAR 2Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7277AUJZ-RL7
ADC Single SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R

Descriptions

Descriptions of Analog Devices AD7467BRT-R2 provided by its distributors.

ADC Single SAR 275ksps 10-bit Serial 6-Pin SOT-23 T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6
200Ksps 10bit 10 DSP,SPI Voltage SAR SOT-23-6 SMD mount,glue mount
SOT-23-6 TIN LEAD Tape & Reel (TR) ADC SUCCESSIVE APPROXIMATION analog digital converter 2.9mm 0.2MHz 4.7mus 3.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated