Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX11110AUT+T

ADC Single SAR 2Msps 10-bit Serial 6-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11110AUT+T.

SHENGYU ELECTRONICS

Datasheet30 pages13 years ago

Newark

ShanghaiCT

_legacy Avnet

CAD Models

Download Analog Devices MAX11110AUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX11105AUT+T
ADC Single SAR 2Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11117AUT+T
1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11115AUT+T
ADC Single SAR 2Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7477ARTZ-REEL7
IC ADC 10BIT SAR SOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADS7886SBDBVR
IC ADC 12BIT SAR SOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADC121S101QIMF/NOPB
IC ADC 12BIT SAR SOT23-6 / Single-Channel, 0.5 to 1-Msps, 12-Bit Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices MAX11110AUT+T provided by its distributors.

ADC Single SAR 2Msps 10-bit Serial 6-Pin SOT-23 T/R
2.2V to 3.6V, 10-Bit, 2MSPS SAR ADC
IC, ADC, 10BIT, 2MSPS, SOT-23-6; Resolut; IC, ADC, 10BIT, 2MSPS, SOT-23-6; Resolution (Bits):10bit; Sampling Rate:2MSPS; Supply Voltage Range:2.2V to 3.6V; Supply Current:2.6mA; Digital IC Case Style:SOT-23; No. of Pins:6; Input Channel Type:Single Ended
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated