Analog Devices AD7418ARZ-REEL7

ADC Single SAR 10-bit Serial 8-Pin SOIC N T/R
$ 7.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7418ARZ-REEL7.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-8.72%

CAD Models

Download Analog Devices AD7418ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.846
$ 8.031
$ 8.031
Stock
185,057
103,716
103,716
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
66.7 ksps
66.7 ksps
66.7 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7418ARZ-REEL7.

Related Parts

Analog DevicesAD7416ARZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
Analog DevicesAD7416ARZ-REEL
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Analog DevicesADT75ARZ-REEL7
Temp Sensor Digital Serial (I2C, SMBus) 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7418ARZ-REEL7 provided by its distributors.

ADC Single SAR 10-bit Serial 8-Pin SOIC N T/R
10-Bit Digital Temperature Sensor and Single Channel ADC
SENSOR DIGITAL -40C-125C 8SOIC / Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-SOIC
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin SOIC N T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7418ARZREEL7