Analog Devices AD7418ARZ

Analog to Digital Converter Single SAR 10-Bit Serial 8-Pin SOIC N
$ 8.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7418ARZ.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

TME

Newark

iiiC

Inventory History

3 month trend:
+90.09%

CAD Models

Download Analog Devices AD7418ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.031
$ 7.846
$ 7.846
Stock
103,716
185,057
185,057
Authorized Distributors
6
3
3
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
66.7 ksps
66.7 ksps
66.7 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7418ARZ.

Related Parts

Analog DevicesAD7416ARZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount
Analog DevicesAD7416ARZ-REEL
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Analog DevicesADT75ARZ-REEL7
Temp Sensor Digital Serial (I2C, SMBus) 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7418ARZ provided by its distributors.

Analog to Digital Converter Single SAR 10-Bit Serial 8-Pin SOIC N
10-Bit Digital Temperature Sensor and Single Channel ADC
10-BIT FOUR SINGLE-CHANNEL ADC ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
ANALOG DEVICES AD7418ARZTemperature Sensor IC, Digital,2C, -55 C, +125 C, SOIC, 8 Pins
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
Temperature Sensor, -55 To 125Deg C; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:2Channels; Resolution:10 Bits Rohs Compliant: Yes |Analog Devices, Inc. AD7418ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7418ARZ .