Analog Devices AD7418ARMZ

ADC Single SAR 10-bit Serial 8-Pin MSOP Tube
$ 9.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7418ARMZ.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-6.76%

CAD Models

Download Analog Devices AD7418ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.043
$ 8.712
Stock
108,975
163,145
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
66.7 ksps
66.7 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7418ARMZ.

Related Parts

MicrochipMCP9808-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipTC72-3.3MUA
MICROCHIP TC72-3.3MUA TEMPERATURE SENSOR 8-PIN MSOP, -55 - +125 DEGC
MicrochipMCP9808T-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
Analog DevicesAD7814ARMZ
Serial Switch/Digital Sensor, 10 Bit(s), 3.50Cel, CMOS, Square, 8 Pin, Surface Mount
Analog DevicesAD7814ARMZ-REEL7
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
Analog DevicesAD7416ARMZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD7418ARMZ provided by its distributors.

ADC Single SAR 10-bit Serial 8-Pin MSOP Tube
10-Bit Digital Temperature Sensor and Single Channel ADC
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated