Analog Devices AD7418AR-REEL7

ADC Single SAR 10-bit Serial 8-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7418AR-REEL7.

DigiKey

Datasheet20 pages21 years ago

Alternate Parts

Price @ 1000
$ 8.031
$ 8.031
Stock
10,748
103,716
103,716
Authorized Distributors
0
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
-
66.7 ksps
66.7 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

IC ADC 12BIT SAR 8SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Analog DevicesAD7827BR-REEL
Single ADC Semiflash 1Msps 8-bit Serial 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD7418AR-REEL7 provided by its distributors.

ADC Single SAR 10-bit Serial 8-Pin SOIC N T/R
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0977% 125C 2.625V 450mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7418ARREEL7