Analog Devices AD7417BRZ-REEL7

Single ADC SAR 10-bit Serial 16-Pin SOIC N T/R
$ 9.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7417BRZ-REEL7.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

ODG (Origin Data Global)

iiiC

DigiKey

CAD Models

Download Analog Devices AD7417BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.9
$ 9.686
$ 9.686
Stock
157,630
84,859
84,859
Authorized Distributors
2
5
5
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
66.7 ksps
66.7 ksps
66.7 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7417BRZ-REEL7.

Related Parts

Analog DevicesAD7417BR-REEL7
IC ADC 4CH W/TEMP SENSOR 16-SOIC
Analog DevicesAD7417BR
Analog to Digital Converter Single SAR 10-Bit Serial 16-Pin SOIC
Analog DevicesAD7417ARZ-REEL7
Single ADC SAR 10-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7417ARZ-REEL
ADC Single SAR 10-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7417AR-REEL
IC ADC 4CH W/TEMP SENSOR 16-SOIC

Descriptions

Descriptions of Analog Devices AD7417BRZ-REEL7 provided by its distributors.

Single ADC SAR 10-bit Serial 16-Pin SOIC N T/R
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
10-Bit Digital Temperature Sensor and Four Channel ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated