Analog Devices AD7417ARZ-REEL7

Single ADC SAR 10-bit Serial 16-Pin SOIC N T/R
$ 6.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7417ARZ-REEL7.

Upverter

Datasheet24 pages15 years ago
Datasheet24 pages17 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7417ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.704
$ 7.13
$ 7.13
Stock
113,788
218,061
218,061
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
66.7 ksps
66.7 ksps
66.7 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7417ARZ-REEL7.

Related Parts

Analog DevicesAD7417AR-REEL
IC ADC 4CH W/TEMP SENSOR 16-SOIC
Analog DevicesAD7417BRZ
ADC Single SAR 10-bit Serial 16-Pin SOIC N Tube
Analog DevicesAD7417BR
Analog to Digital Converter Single SAR 10-Bit Serial 16-Pin SOIC
Analog DevicesAD7417BRZ-REEL7
Single ADC SAR 10-bit Serial 16-Pin SOIC N T/R
Analog DevicesAD7417BR-REEL7
IC ADC 4CH W/TEMP SENSOR 16-SOIC

Descriptions

Descriptions of Analog Devices AD7417ARZ-REEL7 provided by its distributors.

Single ADC SAR 10-bit Serial 16-Pin SOIC N T/R
10-Bit Digital Temperature Sensor and Four Channel ADC
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 16-Pin SOIC N T/R
Tape & Reel (TR) 2'S COMPLEMENT BINARY Output Switch Programmable Limit Shutdown Mode 5 Digital, Local Temperature Sensor 9.9mm 600muA 2.7V~5.5V ±2C (±3C)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7417ARZREEL7