Analog Devices AD74111YRUZ-REEL

General Purpose Audio Codec 1ADC / 1DAC Ch Automotive 16-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD74111YRUZ-REEL.

Arrow Electronics

Datasheet20 pages23 years ago

Analog Devices

Augswan

CAD Models

Download Analog Devices AD74111YRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.96
$ 5.96
Stock
297,586
336,333
336,333
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
3 B
3 B
3 B
Interface
Serial
Serial
Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
77 dB
77 dB
77 dB
Min Supply Voltage
2.375 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD74111YRUZ-REEL.

Descriptions

Descriptions of Analog Devices AD74111YRUZ-REEL provided by its distributors.

General Purpose Audio Codec 1ADC / 1DAC Ch Automotive 16-Pin TSSOP T/R
Low Cost, Low Power Mono Audio Codec | IC CODEC AUDIO MONO LP 16TSSOP
2.5 V, 24-Bit Sigma-Delta Mono CODEC
2.5V 24B SigmaDelta Mono Codec
serial TSSOP-16 Audio Interface ICs ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated