Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD74111YRUZ

$ 6.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD74111YRUZ.

HQonline

Datasheet20 pages23 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-18.09%

CAD Models

Download Analog Devices AD74111YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.273
$ 6.633
$ 6.633
Stock
314,911
337,821
337,821
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
3 B
3 B
3 B
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
1
-
-
Signal to Noise Ratio (SNR)
77 dB
77 dB
77 dB
Min Supply Voltage
2.5 V
2.375 V
2.375 V
Max Supply Voltage
3.3 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD74111YRUZ.

Related Parts

Texas InstrumentsTSC2046IPWR
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsCDCE925PW
Programmable 2-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 16-TSSOP -40 to 85
NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsTSC2046EIPWR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
MicrochipSY89830UK4G
Clock Buffer, Divider, Fanout 2.5 GHz to 4 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
NXP SemiconductorsPCA9554APW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices AD74111YRUZ provided by its distributors.

Audio Codec 1 Analog to Digital Converter 1 Digital to Analog Converter 24-Bit 16-Pin TSSOP
AUDIO CODEC, 24BIT, 48KSPS, TSSOP; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD74111YRUZ Audio Codec, Low Power, Mono, 1, 1, -40 C, 105 C, 48 kSPS
Analog Devices Audio Codec IC, 1-Channel, 16-Pin, TSSOP, 48ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD74111YRUZ.